316536-1 | TE Connectivity
Pin header, 7 pole, pitch 2.5 mm, straight, natural, 316536-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Available in 12 Days: 4,608 pcs. - if ordered today
Total Price:
219.91 € *
Price list
Quantity
Price per unit*
264 pcs.
0.8330 €
600 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 316536-1, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 7 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |