316094-1 | TE Connectivity

Plug housing, 10 pole, pitch 2.5 mm, straight, natural, 316094-1

Order No.: 71P7473
MPN:
316094-1
316094-1 TE Connectivity PCB Connection Systems Image 1
316094-1 TE Connectivity PCB Connection Systems Image 2
316094-1 TE Connectivity PCB Connection Systems Image 3
316094-1 TE Connectivity PCB Connection Systems Image 4
316094-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.4046 €
25 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 316094-1, TE Connectivity

Housing, Plug, Wire-to-Wire, 10 Position, 2.5 mm Centerline, Crimp, 1 Row, Natural, Mating retention, Wire & Cable.

Features

  • Audible click when contact is fully inserted into the housing
  • Polarizing ribs on plug housing allows proper mating

Features

  • Household appliances
  • Gaming
  • Garage door openers
  • Security system
  • Industrial control
  • Business equipment
Technical specifications
Filter Property Value
Version plug housing
Contact type tab
Pin number 10 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes