3-647531-4 | TE Connectivity
Pin header, 4 pole, pitch 2.54 mm, straight, black, 3-647531-4
Order No.: 71P8317
EAN: 4099891732547
MPN:
3-647531-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Available in 12 Days: 3,150 pcs. - if ordered today
Total Price:
229.08 € *
Price list
Quantity
Price per unit*
350 pcs.
0.6545 €
750 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-647531-4, TE Connectivity
PCB Mount Header, Vertical, Wire-to-Board, 4 Position, 2.54 mm Centerline, Partially Shrouded, Tin, Surface Mount, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |