3-644754-3 | TE Connectivity

Pin header, 3 pole, pitch 3.96 mm, angled, natural, 3-644754-3

Order No.: 34P9983
EAN: 4099889921267
MPN:
3-644754-3
3-644754-3 TE Connectivity PCB Connection Systems Image 1
3-644754-3 TE Connectivity PCB Connection Systems Image 2
3-644754-3 TE Connectivity PCB Connection Systems Image 3
3-644754-3 TE Connectivity PCB Connection Systems Image 4
3-644754-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,011.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
0.8092 €

PCB Connection System, 3-644754-3, TE Connectivity

Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle,Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic Polyester
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.96 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes