3-5175472-7 | TE Connectivity
Connector, 60 pole, pitch 1.27 mm, angled, black, 3-5175472-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5184 € *
Available in 12 Days: 875 pcs. - if ordered today
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
5 pcs.
12.8282 €
10 pcs.
11.9952 €
25 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 3-5175472-7, TE Connectivity
PCB Mount header, Right angle, Board-to-Board, 60 Position, 1.27 mm Centerline, Fully shrouded, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 60 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |