3-2834075-3 | TE Connectivity

Socket housing, 3 pole, pitch 2.5 mm, straight, red, 3-2834075-3

Order No.: 38P0019
EAN: 4099889972849
MPN:
3-2834075-3
Series: SlimSeal
3-2834075-3 TE Connectivity PCB Connection Systems Image 1
3-2834075-3 TE Connectivity PCB Connection Systems Image 2
3-2834075-3 TE Connectivity PCB Connection Systems Image 3
3-2834075-3 TE Connectivity PCB Connection Systems Image 4
3-2834075-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,645.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
2880 pcs.
0.5712 €

Socket housing, 3-2834075-3, TE

3-Positions, Connector, Crimp, Wire-to-Wire, 2.5 mm Centerline, Sealable, Wire & Cable, 18 - 22 AWG.

Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 3 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 400 V
Rated current 5 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour red
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back