3-282832-3 | TE Connectivity

Pin header, 3 pole, pitch 5 mm, straight, green, 3-282832-3

Order No.: 36P0203
MPN:
3-282832-3
TERMI-BLOK PIN HEADER 5MM STAC
Series: Buchanan
3-282832-3 TE Connectivity PCB Connection Systems Image 1
3-282832-3 TE Connectivity PCB Connection Systems Image 2
3-282832-3 TE Connectivity PCB Connection Systems Image 3
3-282832-3 TE Connectivity PCB Connection Systems Image 4
3-282832-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9877 €
50 pcs.
0.9401 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 3-282832-3, TE Connectivity

3 Position PCB Terminal Block, Header, Wire-to-Board, 5 mm Centerline, 1 Row, 300 VAC, Printed Circuit Board, Vertical.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No