3-2367198-1 | TE Connectivity
Plug/socket housing, 11 pole, pitch 1 mm, straight, natural, 3-2367198-1
Order No.: 71P7988
EAN: 4099891730888
MPN:
3-2367198-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 11 Weeks
Plug/socket housing, 3-2367198-1, TE Connectivity
Housing, Plug / Receptacle, Wire-to-Board, 11 Position, 1 mm Centerline, Crimp, 1 Row, Natural, Mating retention, Wire & Cable, Signal.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug/socket housing | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 1 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated current | 2 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |