3-2331102-1 | TE Connectivity
Connector, 46 pole, pitch 4 mm, straight, blue, 3-2331102-1
Order No.: 71P7983
EAN: 4099891730871
MPN:
3-2331102-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2744 € *
Available in 12 Days: 330 pcs. - if ordered today
Total Price:
28.27 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2744 €
2 pcs.
26.4537 €
5 pcs.
24.8472 €
10 pcs.
23.0979 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab header, 3-2331102-1, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 46 Position, 4 mm Centerline, Fully shrouded, Silver, Through Hole - Solder, Sealable, Signal, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 46 pole | |
| Grid | 4 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 60 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |