3-2232875-1 | TE Connectivity

Plug housing, 3 pole, pitch 6 mm, straight, natural, 3-2232875-1

Order No.: 34P8759
EAN: 4099889916287
MPN:
3-2232875-1
3-2232875-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 2,600 pcs. - if ordered today
Total Price:
157.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
472 pcs.
0.3332 €

PCB Connection System, 3-2232875-1, TE Connectivity

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 6 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 3 pole
Grid 6 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 9 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes