3-2232511-7 | TE Connectivity
Connector, 7 pole, pitch 5 mm, straight, natural, 3-2232511-7
Order No.: 71P7884
EAN: 4099891730819
MPN:
3-2232511-7
Unit Price (€ / pc.)
1.3447 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
201.70 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3447 €
350 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 3-2232511-7, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 7 Position, 5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Power, Natural.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | natural | |
Type of locking | Yes | |
contact surface | tin-plated | |
Rated current | 16 A | |
Grid | 5 mm | |
Connection plating | tin-plated | |
Pin number | 7 pole | |
Version | connector | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | tab | |
Rated voltage | 250 V | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |