3-2204801-8 | TE Connectivity
Pin header, 8 pole, pitch 3 mm, straight, black, 3-2204801-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available in 12 Days: 6,584 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3562 €
25 pcs.
2.2015 €
50 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-2204801-8, TE Connectivity
The 3-2204801-8 is a wire-to-board power that can provide a high current up to 12.5A per pin in the common industry footprint of 3.0mm. This product is useful for servers, switches, storage devices and testing machines. Perform reliably in harsh environments with maximum operating temperature of 105°C.
Features
- Common industry footprint allows for easy upgrades to existing designs
- Easy assembly with virtually fool-proof mating features
- Made with halogen-free material
- Low contact resistance of 5mΩ max provides lower temperature rise and lower power loss
Applications
- Power supplies and distribution
- Gaming Machines
- Business retail equipment (BRE)
- Security Systems
- Measurement Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 12.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |