3-2180324-0 | TE Connectivity
Cage with integrated plug, 160 pole, pitch 0.8 mm, angled, 3-2180324-0
Order No.: 71P7853
EAN: 4099891635374
MPN:
3-2180324-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.6962 € *
Available in 12 Days: 271 pcs. - if ordered today
Total Price:
104.70 € *
Price list
Quantity
Price per unit*
1 pcs.
104.6962 €
2 pcs.
99.8648 €
5 pcs.
95.4618 €
10 pcs.
88.9287 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 3-2180324-0, TE Connectivity
zSFP+, Cage Assembly with Integrated connector, Data rate (Max) 32 Gb/s, Elastomeric gasket, zSFP+ Thermally enhanced, Not optional, 2 x 4.
Applications
- Telecommunications
- Data center
- Medical
- Networking
- Test and measurement equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage with integrated plug | |
| Contact type | socket | |
| Pin number | 160 pole | |
| Grid | 0.8 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |