3-1971905-3 | TE Connectivity
Plug housing, 6 pole, pitch 3.3 mm, straight, red, 3-1971905-3
Order No.: 34P8796
EAN: 4099889916454
MPN:
3-1971905-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Available in 12 Days: 43,560 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
100 pcs.
0.2130 €
500 pcs.
0.2023 €
1000 pcs.
0.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 3-1971905-3, TE
6-Positions, Plug, Housing, Crimp, Wire-to-Board, Tin (Sn), UL 94V-0, 3.3 mm Centerline, 2 Row, 250 VAC, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.3 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 4 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |