3-1971905-2 | TE Connectivity

Plug housing, 4 pole, pitch 3.3 mm, straight, red, 3-1971905-2

Order No.: 34P8792
EAN: 4099889916416
MPN:
3-1971905-2
3-1971905-2 TE Connectivity PCB Connection Systems Image 1
3-1971905-2 TE Connectivity PCB Connection Systems Image 2
3-1971905-2 TE Connectivity PCB Connection Systems Image 3
3-1971905-2 TE Connectivity PCB Connection Systems Image 4
3-1971905-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1404 € *
Available in 12 Days: 42,000 pcs. - if ordered today
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
50 pcs.
0.1297 €
100 pcs.
0.1214 €
250 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 3-1971905-2, TE Connectivity

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 66 GF
  • Housing Color: red
  • Number of positions: 4
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 3.3 mm
  • Row-to-Row Spacing: 5.2 mm [0.205 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 3.3 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 4 A
Additional parts unequipped
Number of rows 2
Breakable No
Colour red
Logistics
Property Value
Country of origin CH
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes