3-1971793-2 | TE Connectivity
Plug housing, 3 pole, pitch 2.5 mm, straight, blue, 3-1971793-2
Order No.: 34P8871
EAN: 4099889916867
MPN:
3-1971793-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0607 € *
Available in 12 Days: 21,587 pcs. - if ordered today
PCB Connection System, 3-1971793-2, TE Connectivity
Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Tab
- Contact Base Material: Copper Alloy
- Housing Material: PA 66 GF
- Housing Color: blue
- Number of positions: 3
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |