3-1939261-5 | TE Connectivity
Pin header, 10 pole, pitch 2.5 mm, straight, yellow, 3-1939261-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7600 € *
Available in 12 Days: 4,655 pcs. - if ordered today
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
45 pcs.
4.7600 €
150 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-1939261-5, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 10 Position, 2.5 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |