3-1775099-2 | TE Connectivity
Pin header, 8 pole, pitch 1.4 mm, straight, ivory, 3-1775099-2
Order No.: 59F485
MPN:
3-1775099-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 12 Days: 4,080 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
25 pcs.
0.4284 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 3-1775099-2, TE Connectivity
PCB mount header, vertical, Wire-to-Board, 8 Positions, 1.4 mm centerline, Tin (Sn), Through Hole-Solder, Power, Ivory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 1.4 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 9 A | |
| Number of rows | 2 | |
| Colour | ivory |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |