3-1747820-2 | TE Connectivity
Plug housing, 4 pole, pitch 10.16 mm, straight, black, 3-1747820-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Standard delivery time from the manufacturer is: 21 Weeks
Connector housing terminal, 3-1747820-2, TE Connectivity
Housing, Housing for male terminals, Wire-to-Wire, 4 Position, 0.16 mm Centerline, Crimp, 2 Row, Black.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 4 pole | |
| Grid | 10.16 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 630 V | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |