3-1747052-3 | TE Connectivity

Socket header, 2 pole, pitch 7.92 mm, straight, blue, 3-1747052-3

Order No.: 71P7594
EAN: 4099891730215
MPN:
3-1747052-3
3-1747052-3 TE Connectivity PCB Connection Systems Image 1
3-1747052-3 TE Connectivity PCB Connection Systems Image 2
3-1747052-3 TE Connectivity PCB Connection Systems Image 3
3-1747052-3 TE Connectivity PCB Connection Systems Image 4
3-1747052-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Available in 12 Days: 1,867 pcs. - if ordered today
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7735 €
1200 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, 3-1747052-3, TE Connectivity

Rectangular power connector, Header, Receptacle, Wire-to-Board, 2 Position, 7.92 mm Centerline, Printed circuit board.

Technical specifications
Filter Property Value
Version socket header
Contact type tab
Pin number 2 pole
Grid 7.92 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes