3-1744525-9 | TE Connectivity
Pin header, 9 pole, pitch 3.96 mm, angled, natural, 3-1744525-9
Order No.: 71P7588
EAN: 4099891730161
MPN:
3-1744525-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Available in 12 Days: 1,305 pcs. - if ordered today
Total Price:
210.63 € *
Price list
Quantity
Price per unit*
150 pcs.
1.4042 €
450 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-1744525-9, TE Connectivity
Rectangular power connector, Header, Plug, Wire-to-Board, 9 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0, Glow Wire, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |