3-1744163-4 | TE Connectivity

Pin header, 4 pole, pitch 2.54 mm, angled, black, 3-1744163-4

Order No.: 71P7587
MPN:
3-1744163-4
Series: MTA-100
3-1744163-4 TE Connectivity PCB Connection Systems Image 1
3-1744163-4 TE Connectivity PCB Connection Systems Image 2
3-1744163-4 TE Connectivity PCB Connection Systems Image 3
3-1744163-4 TE Connectivity PCB Connection Systems Image 4
3-1744163-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4272 € *
Available in 12 Days: 225 pcs. - if ordered today
Total Price:
771.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
225 pcs.
3.4272 €

Header assembly, 3-1744163-4, TE Connectivity

The 3-1744163-4 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection SMD
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes