3-1565087-4 | TE Connectivity
Socket housing, 4 pole, pitch 3.5 mm, straight, yellow, 3-1565087-4
Order No.: 34P8813
EAN: 4099889916621
MPN:
3-1565087-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Available in 12 Days: 25,500 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2856 €
100 pcs.
0.2582 €
500 pcs.
0.2440 €
1000 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 3-1565087-4, TE
4-Positions, Receptacle, Housing, Crimp, Wire-to-Wire, UL 94V-0, 3.5 mm [.138 in] Centerline, 2 Row, 300 VAC, Wire & Cable, GRACE INERTIA 3.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | tab | |
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |