3-1565086-4 | TE Connectivity

Socket housing, 3 pole, pitch 3.5 mm, straight, yellow, 3-1565086-4

Order No.: 71P7464
EAN: 4099891730000
MPN:
3-1565086-4
3-1565086-4 TE Connectivity PCB Connection Systems Image 1
3-1565086-4 TE Connectivity PCB Connection Systems Image 2
3-1565086-4 TE Connectivity PCB Connection Systems Image 3
3-1565086-4 TE Connectivity PCB Connection Systems Image 4
3-1565086-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2606 € *
Available in 12 Days: 1,200 pcs. - if ordered today
Total Price:
234.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
0.2606 €

Plug housing, 3-1565086-4, TE Connectivity

The 3-1565086-4 is a header assembly connector that employs an inertia locking mechanism to simultaneously complete the circuit and “lock” the connector, which is an excellent solution for helping to eliminate human error during assembly. This feature can improve mating reliability, helps prevent mismatching, and can reduce the need for complicated inspection processes.

Features

  • Design assures proper insertion, preventing header pin deformation

Applications

  • Washing machines
  • Household appliances
  • Air conditioners
  • Industrial control
  • HVAC systems
  • Urethane coating on PCB boards
Technical specifications
Filter Property Value
Version socket housing
Contact type tab
Pin number 3 pole
Grid 3.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 300 V
Additional parts unequipped
Number of rows 1
Colour yellow
Logistics
Property Value
Country of origin KR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes