3-1565083-4 | TE Connectivity

Plug housing, 4 pole, pitch 3.5 mm, straight, yellow, 3-1565083-4

Order No.: 34P8812
EAN: 4099889916614
MPN:
3-1565083-4
3-1565083-4 TE Connectivity PCB Connection Systems Image 1
3-1565083-4 TE Connectivity PCB Connection Systems Image 2
3-1565083-4 TE Connectivity PCB Connection Systems Image 3
3-1565083-4 TE Connectivity PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1357 € *
Available in 12 Days: 66,400 pcs. - if ordered today
Total Price:
162.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.1357 €

PCB Connection System, 3-1565083-4, TE Connectivity

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6
  • Housing Color: yellow
  • Number of positions: 4
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Centerline (Pitch): 3.5 mm
  • Row-to-Row Spacing: 4.8 mm [0.189 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 300 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour yellow
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes