3-1123829-1 | TE Connectivity
Pin header, 8 pole, pitch 10.16 mm, angled, black, 3-1123829-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5794 € *
Available in 12 Days: 549 pcs. - if ordered today
Total Price:
39.58 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5794 €
2 pcs.
37.0209 €
5 pcs.
34.7837 €
10 pcs.
32.3323 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 3-1123829-1, TE Connectivity
PCB Mount header, Horizontal, Wire-to-Board, 8 Position, 10.16 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 10.16 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 30 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |