292448-1 | TE Connectivity
Pin header, 3 pole, pitch 3 mm, angled, black, 292448-1
Order No.: 37P1285
EAN: 4099889952667
MPN:
292448-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 12 Days: 9,000 pcs. - if ordered today
PCB Connection System, 292448-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Color: black
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Rated current: 2 A
- Centerline (Pitch): 3 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 3 mm | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 2 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |