284406-3 | TE Connectivity
Connector, 3 pole, natural, 284406-3
Order No.: 34P8899
EAN: 4099889631548
MPN:
284406-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
50 pcs.
0.1321 €
100 pcs.
0.1226 €
250 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 284406-3, TE
Cluster block applies to wire and cable, 3 circuits, 3 position, Color: natural, Primary product material: PBT GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |