2842164-5 | TE Connectivity

Pin header, 10 pole, pitch 2 mm, angled, black, 2842164-5

Order No.: 71P7135
EAN: 4099891729547
MPN:
2842164-5
Series: 3SBC
2842164-5 TE Connectivity PCB Connection Systems Image 1
2842164-5 TE Connectivity PCB Connection Systems Image 2
2842164-5 TE Connectivity PCB Connection Systems Image 3
2842164-5 TE Connectivity PCB Connection Systems Image 4
2842164-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available in 5 Days: 5,565 pcs. - if ordered today
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6656 €
50 pcs.
2.4038 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2842164-5, TE Connectivity

The 2842164-5 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.

Technical specifications
Colour black
Type of locking Yes
contact surface gold-plated
Rated current 2 A
Grid 2 mm
Connection plating tin-plated
Pin number 10 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Rated voltage 125 V
Number of rows 2
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes