2842152-6 | TE Connectivity

Pin header, 12 pole, pitch 2 mm, angled, black, 2842152-6

Order No.: 71P7126
EAN: 4099891729455
MPN:
2842152-6
Series: 3SBC
2842152-6 TE Connectivity PCB Connection Systems Image 1
2842152-6 TE Connectivity PCB Connection Systems Image 2
2842152-6 TE Connectivity PCB Connection Systems Image 3
2842152-6 TE Connectivity PCB Connection Systems Image 4
2842152-6 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available in 5 Days: 4,704 pcs. - if ordered today
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5343 €
50 pcs.
3.1773 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2842152-6, TE Connectivity

The 2842152-6 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.

Technical specifications
Colour black
Type of locking Yes
contact surface gold-plated
Rated current 2 A
Grid 2 mm
Connection plating tin-plated
Pin number 12 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Rated voltage 125 V
Number of rows 2
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes