2842150-8 | TE Connectivity

Pin header, 16 pole, pitch 2 mm, angled, black, 2842150-8

Order No.: 71P7122
EAN: 4099891729417
MPN:
2842150-8
Series: 3SBC
2842150-8 TE Connectivity PCB Connection Systems Image 1
2842150-8 TE Connectivity PCB Connection Systems Image 2
2842150-8 TE Connectivity PCB Connection Systems Image 3
2842150-8 TE Connectivity PCB Connection Systems Image 4
2842150-8 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available in 5 Days: 1,321 pcs. - if ordered today
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.7604 €
50 pcs.
3.3915 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2842150-8, TE Connectivity

The 2842150-8 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.

Technical specifications
Colour black
Type of locking Yes
contact surface gold-plated
Rated current 2 A
Grid 2 mm
Connection plating tin-plated
Pin number 16 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Rated voltage 125 V
Number of rows 2
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes