2842126-5 | TE Connectivity

Pin header, 10 pole, pitch 2 mm, straight, black, 2842126-5

Order No.: 71P7107
EAN: 4099891729264
MPN:
2842126-5
Series: TLM
2842126-5 TE Connectivity PCB Connection Systems Image 1
2842126-5 TE Connectivity PCB Connection Systems Image 2
2842126-5 TE Connectivity PCB Connection Systems Image 3
2842126-5 TE Connectivity PCB Connection Systems Image 4
2842126-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available in 5 Days: 10,138 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2495 €
50 pcs.
1.1186 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2842126-5, TE Connectivity

The 2842126-5 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.

Technical specifications
Colour black
Type of locking Yes
contact surface gold-plated
Rated current 2 A
Grid 2 mm
Connection plating tin-plated
Pin number 10 pole
Version pin header
Additional parts equipped
Orientation straight
Connection solder connection
Contact type pin
Rated voltage 125 V
Number of rows 2
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes