2842103-5 | TE Connectivity
Pin header, 5 pole, pitch 2 mm, straight, black, 2842103-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available in 12 Days: 2,100 pcs. - if ordered today
Total Price:
833.00 € *
Price list
Quantity
Price per unit*
700 pcs.
1.1900 €
1400 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2842103-5, TE Connectivity
The 2842103-5 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |