2834171-3 | TE Connectivity
Connector, straight, 2834171-3
Order No.: 71P7069
MPN:
2834171-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
50 pcs.
0.1345 €
100 pcs.
0.1249 €
250 pcs.
0.1131 €
*incl. VAT plus shipping costs
Subject to prior sale
Slim wire, 2834171-3, TE Connectivity
Poke-In connector, Wire-to-Board, Printed circuit board, Height 46.99 mm, Surface mount, 20 - 24 AWG Wire size.
Applications
- Telecommunication system
- Lighting system
- Security
- Room and area lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 7 A | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |