282814-2 | TE Connectivity

Pin header, 2 pole, pitch 5.08 mm, angled, green, 282814-2

Order No.: 36P0179
MPN:
282814-2
TERMI-BLOK HEADER,ASSY90 2P.5
Series: Buchanan
282814-2 TE Connectivity PCB Connection Systems Image 1
282814-2 TE Connectivity PCB Connection Systems Image 2
282814-2 TE Connectivity PCB Connection Systems Image 3
282814-2 TE Connectivity PCB Connection Systems Image 4
282814-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5950 €
50 pcs.
0.5593 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 282814-2, TE Connectivity

2 Position PCB Terminal Block, Header, Wire-to-Board, 50.08 mm Centerline, 1 Row, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC, Printed Circuit Board.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes