282811-3 | TE Connectivity

Pin header, 3 pole, pitch 5 mm, angled, green, 282811-3

Order No.: 36P0152
MPN:
282811-3
TERMI-BLOK HEADER ASSY90 3P.
Series: Buchanan
282811-3 TE Connectivity PCB Connection Systems Image 1
282811-3 TE Connectivity PCB Connection Systems Image 2
282811-3 TE Connectivity PCB Connection Systems Image 3
282811-3 TE Connectivity PCB Connection Systems Image 4
282811-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Available in 12 Days: 2,400 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9401 €
50 pcs.
0.8925 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 282811-3, TE Connectivity

3 Position PCB Terminal Block, Header, Wire-to-Board, 5 mm Centerline, 1 Row, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC, Printed Circuit Board.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes