282809-4 | TE Connectivity

Socket header, 4 pole, pitch 10.16 mm, angled, green, 282809-4

Order No.: 59F888
MPN:
282809-4
282809-4 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6295 € *
Available in 12 Days: 271 pcs. - if ordered today
Total Price:
362.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.6295 €

PCB terminal block, 282809-4, TE Connectivity

4 Position PCB Terminal Block, Receptacle, Wire-to-Board, 10.16 mm Centerline, 1 Row, 180° Wire Entry Angle, 30 - 12 AWG, 0.05 - 3 mm² Wire.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 10.16 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 600 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes