282808-3 | TE Connectivity
Socket header, 3 pole, pitch 10 mm, angled, green, 282808-3
Order No.: 59F886
MPN:
282808-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Available in 12 Days: 855 pcs. - if ordered today
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1297 €
25 pcs.
2.9155 €
50 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 282808-3, TE Connectivity
3 Position PCB Terminal Block, Plug, Wire-to-Board, 10 mm Centerline, 1 Row, 180° Wire Entry Angle, 30 - 12 AWG, 0.03 - 2.5 mm² Wire, 600 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 10 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 15 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |