2825261-8 | TE Connectivity

Pin header, 8 pole, pitch 4.2 mm, straight, natural, 2825261-8

Order No.: 71P6991
EAN: 4099891729011
MPN:
2825261-8
2825261-8 TE Connectivity PCB Connection Systems Image 1
2825261-8 TE Connectivity PCB Connection Systems Image 2
2825261-8 TE Connectivity PCB Connection Systems Image 3
2825261-8 TE Connectivity PCB Connection Systems Image 4
2825261-8 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 2,005 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2825261-8, TE Connectivity

Rectangular power connector, Header, Plug, Wire-to-Board, 8 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 4.2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 13 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes