2825260-4 | TE Connectivity

Pin header, 4 pole, pitch 4.2 mm, straight, natural, 2825260-4

Order No.: 71P6989
EAN: 4099891728991
MPN:
2825260-4
2825260-4 TE Connectivity PCB Connection Systems Image 1
2825260-4 TE Connectivity PCB Connection Systems Image 2
2825260-4 TE Connectivity PCB Connection Systems Image 3
2825260-4 TE Connectivity PCB Connection Systems Image 4
2825260-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Available in 12 Days: 3,684 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5236 €
25 pcs.
0.4879 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2825260-4, TE Connectivity

Rectangular power connector, Header, Plug, Wire-to-Board, 4 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 4.2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 13 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes