2823402-3 | TE Connectivity
Pin header, 3 pole, pitch 2 mm, straight, black, 2823402-3
Order No.: 59F429
MPN:
2823402-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Available in 12 Days: 15,164 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4042 €
25 pcs.
1.3090 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 2823402-3, TE Connectivity
PCB mount header, vertical, Board-to-Board/Wire-to-Board, 3 Positions, 2 mm centerline, Partially Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 2 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |