2822022-1 | TE Connectivity

Socket header, 38 pole, pitch 0.64 mm, angled, black, 2822022-1

Order No.: 59F779
MPN:
2822022-1
2822022-1 TE Connectivity PCB Connection Systems Image 1
2822022-1 TE Connectivity PCB Connection Systems Image 2
2822022-1 TE Connectivity PCB Connection Systems Image 3
2822022-1 TE Connectivity PCB Connection Systems Image 4
2822022-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
183.9859 € *
Available in 12 Days: 1,198 pcs. - if ordered today
Total Price:
183.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
183.9859 €

PCB Mount Receptacle, 2822022-1, TE Connectivity

PCB Mount Receptacle, Right Angle, Board-to-Board, 38 Position, 0.64 mm Centerline, Fully Shrouded, Gold (Au), Surface Mount, Signal, Black.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 38 pole
Grid 0.64 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes