281839-7 | TE Connectivity
Socket housing, 14 pole, pitch 2.54 mm, straight, blue, 281839-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Available in 12 Days: 5,241 pcs. - if ordered today
Connector assembly, 281839-7, TE Connectivity
Housing, Receptacle, Wire-to-Board, 14 Position, 2.54 mm Centerline, Insulation displacement (IDC), 2 Row, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |