2367199-2 | TE Connectivity
Connector, 1 pole, pitch 1 mm, straight, 2367199-2
Order No.: 71P6820
EAN: 4099891728564
MPN:
2367199-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0333 € *
Available in 12 Days: 75,000 pcs. - if ordered today
Connector contact, 2367199-2, TE Connectivity
Connector contact, Pin, Wire-to-Board, 28 - 30 AWG Wire size, Gold, Roll, Wire & Cable, 1 A, Signal, Board Mount, -40 - 85 °C.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | pin | |
| Pin number | 1 pole | |
| Grid | 1 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |