2367198-5 | TE Connectivity

Plug/socket housing, 5 pole, pitch 1 mm, straight, black, 2367198-5

Order No.: 71P6818
EAN: 4099891728540
MPN:
2367198-5
2367198-5 TE Connectivity PCB Connection Systems Image 1
2367198-5 TE Connectivity PCB Connection Systems Image 2
2367198-5 TE Connectivity PCB Connection Systems Image 3
2367198-5 TE Connectivity PCB Connection Systems Image 4
2367198-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2440 € *
Available in 12 Days: 11,600 pcs. - if ordered today
Total Price:
390.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1600 pcs.
0.2440 €

Plug/socket housing, 2367198-5, TE Connectivity

Housing, Plug / Receptacle, Wire-to-Board, 5 Position, 1 mm Centerline, Crimp, 1 Row, Black, Mating retention, Wire & Cable, Signal.

Features

  • Polarized
  • Partially and fully shrouded
  • Square termination posts

Applications

  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Automotive
  • Medical
  • Appliance
Technical specifications
Filter Property Value
Version plug/socket housing
Contact type socket
Pin number 5 pole
Grid 1 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated current 2 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes