2367198-3 | TE Connectivity
Plug/socket housing, 3 pole, pitch 1 mm, straight, black, 2367198-3
Order No.: 71P6817
EAN: 4099891728533
MPN:
2367198-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Available in 12 Days: 50,485 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2487 €
25 pcs.
0.2321 €
50 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug/socket housing, 2367198-3, TE Connectivity
Housing, Receptacle / Plug, Wire-to-Board, 3 Position, 1 mm Centerline, Crimp, 1 Row, Black, Mating retention, Wire & Cable, Signal.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug/socket housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 1 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated current | 2 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |