2367197-7 | TE Connectivity
Pin header, 7 pole, pitch 1 mm, straight, black, 2367197-7
Order No.: 71P6816
EAN: 4099891728526
MPN:
2367197-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.19 € *
Available in 12 Days: 17,800 pcs. - if ordered today
Pin header, 2367197-7, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 7 Position, 1 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Black.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 1 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |