2359624-1 | TE Connectivity
Connector, 5 pole, pitch 6.35 mm, straight, black, 2359624-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available in 12 Days: 4,514 pcs. - if ordered today
Cap housing, 2359624-1, TE Connectivity
The 2359624-1 is build on a tested solution for wire-to-board applications. This product is designed to withstand high temperatures associated with reflow soldering, it allows for easy transition to a full reflow assembly process.
This header is designed with polarization features and a low contact mating force, allowing for easy mating.
Features
- Polarization and positive locking for error resistant assembly
- Low contact mating force
Applications
- Appliances
- HVAC Equipment
- Industrial Machinery
- Power Supplies
- Security System
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 6.35 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 19 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |