2357739-2 | TE Connectivity
Socket header, 220 pole, pitch 0.5 mm, straight, black, 2357739-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2046 € *
Available in 12 Days: 10,725 pcs. - if ordered today
Total Price:
24.20 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2046 €
2 pcs.
22.6457 €
5 pcs.
21.2772 €
10 pcs.
19.7778 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 220 pole | |
| Grid | 0.5 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 50 V | |
| Rated current | 0.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |