2355045-3 | TE Connectivity
Pin header, 3 pole, pitch 2 mm, straight, black, 2355045-3
Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 23,901 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2355045-3, TE Connectivity
The 2355045-3 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.
Technical specifications
Colour | black | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 2 A | |
Grid | 2 mm | |
Connection plating | tin-plated | |
Pin number | 3 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | pin | |
Rated voltage | 125 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |